Paulmann 92972 Dialux Nova Mini LED Light 4.20W Iron EasyDim Feature

MPN
92972
Brand
Paulmann
EAN-13
4000870929728
Order Code
05-7400
Country of Origin
China

Discontinued


The Paulmann 92972 Dialux EBL Nova mini Plus Coin LED recessed light is a low-energy 4.20 W fixture designed for modern interiors. With its iron finish, it offers a sleek and stylish look, making it ideal for enhanced ambient lighting in homes and offices. This compact recessed light is perfect for illumination in hallways, kitchens, and living areas where subtle yet efficient lighting is needed.
Type LED recessed light
Colour Iron
Power 4.20W
Voltage 230V
IP Rating IP23
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 66mm
Dimensions (Ø) 66mm
Durability rating 30000h
Lifespan 30000
Light bulb included Yes
Light features Dimmable
Light-on time 30000
Material Aluminium
No. of lights 1
Number of bulbs 1
Outside Ø 66
Power Consumption 4.2
Product lifespan approx 30000h
Protection Class II
Radiation Angle 38°
Rating per bulb 4.20W
Recess depth 50mm
Recess Diameter 54mm
Recess length 54mm
Recess width 54mm
Swivel range 15
Swivel range (max.) 15°
Total luminous flux 300lm

Trustpilot