Paulmann 92970 Nova Mini Plus LED Recessed Light 4.20W White Dimmable

MPN
92970
Brand
Paulmann
EAN-13
4000870929704
Order Code
05-7398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann 92970 EBL Nova mini Plus Coin LED recessed light, featuring a power consumption of 4.20 W, offers an energy-efficient and modern lighting solution. Designed as a recessed spotlight, it's perfect for illuminating kitchens, hallways, or living areas. This compact and sleek fixture ensures seamless integration into ceilings for a minimalist look.
Type LED recessed light
Housing colour White
IP Rating IP23
Energy efficiency rating n.a
Beam angle 38°
Built-in diameter 54mm
Built-in height/depth 50mm
Built-in width 54mm
Colour rendering index CRI 80
Diameter 66mm
Dimensions 66mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 4.20W
No. of lights 1
Nominal Voltage 230V
Outer diameter 66
Power consumption in emergency mode 4.2
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 300lm
Rating per bulb 4.20W
Recess length 54mm
Suitable for number of light sources 1
Swivel range 15
Swivel range (max.) 15°

Reviews

Be the first to submit a review

Trustpilot