Paulmann 92976 Nova Mini Plus LED Recessed Light 4.20W EasyDim EEC:F

MPN
92976
Brand
Paulmann
EAN-13
4000870929766
Order Code
05-7404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Paulmann 92976 LED Coin Nova mini Plus is a 4.20 W recessed light with a clear design, rated EEC: F. It features efficient LED lighting, making it suitable for energy-conscious indoor environments. Typically used in modern interiors, it enhances spaces with unobtrusive and effective illumination.
Type LED recessed light
Housing colour Clear
IP Rating IP20
Energy efficiency rating F (A - G)
Beam angle 38°
Colour rendering index CRI 80
Diameter 35mm
Dimensions 35mm
Durability rating 30000h
Height/depth Recessmm
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 4.20W
No. of lights 1
Nominal Voltage 230V
Power consumption in emergency mode 4.2
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 4.2W
Suitable for number of light sources 1
Weight 0.10kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot