Paulmann 92999 HomeSpa Calla LED Recessed Light Adjustable IP65 White

MPN
92999
Brand
Paulmann
EAN-13
4000870929995
Order Code
05-7407
Country of Origin
China

Discontinued


Paulmann's 92999 HomeSpa Set Calla is a white LED recessed light, offering 15 W of monochrome illumination. This recessed spotlight is ideal for creating a soothing ambience in bathrooms or spa areas. Its sleek design ensures seamless integration into ceilings for modern, minimalist lighting solutions.
Type LED recessed light
Colour White
Power 15W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour Temperature Range 2700 - 6500 K
Diameter 90mm
Dimensions (Ø x H) 90 mm x 50 mm
Height 50mm
Light bulb included Yes
Luminous Flux 520lm
Material Plastic
Misc Attribute Circular
No. of lights 3
Number of bulbs 3
Number of lights 3
Number of lights (max.) 3
Outside Ø 90mm
Protection Class II
Radiation Angle 100°
Rating per bulb 5W
Recess depth 45mm
Recess Diameter 68mm
Recess dimensions A x B 68mm
Recess length 68mm
Recess width 0mm
Total luminous flux 520lm
Weight 0.52kg

Trustpilot