Paulmann 92986 EBL LED Recessed Light Set 6W Chrome 3-step Dim Swivelling

MPN
92986
Brand
Paulmann
EAN-13
4000870929865
Order Code
05-7406
Country of Origin
China

Discontinued


Paulmann offers the 92986 EBL 3stepdim LED recessed light 3-piece set, featuring a 6 W power output with a chrome finish. This recessed lighting set includes dimmable LED spotlights, ideal for creating ambient or task lighting in various settings. It is suitable for use in homes or offices to provide energy-efficient, modern illumination.
Type LED recessed light
Colour Chrome
Power 6W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 3000K
Colour Temperature Range 3000 K
Diameter 82mm
Dimensions (Ø) 82mm
Durability rating 15000h
Lifespan 15000
Light bulb included Yes
Light features Dimmable
Light-on time 15000
Luminous Flux 550.00lm
Material Plastic
No. of lights 3
Number of bulbs 1
Outside Ø 82
Power Consumption 6
Product lifespan approx 15000h
Protection Class II
Radiation Angle 40°
Rating per bulb 6W
Recess depth 35mm
Recess Diameter 75mm
Recess length 75mm
Recess width 75mm
Swivel range 70
Swivel range (max.) 70°
Total luminous flux 550lm
Weight 0.23kg

Trustpilot