Paulmann 92975 Nova Mini LED Recessed Light Set 3-Piece EasyDim Aluminium

MPN
92975
Brand
Paulmann
EAN-13
4000870929759
Order Code
05-7403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £61.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 285 availableBack-order availability date - 14/11/2026

The Paulmann 92975 EBL Nova mini Plus Coin is a 4.20 W aluminium LED recessed light designed for efficient and modern illumination. This 3-piece set is perfect for sleek and minimalist recessed lighting applications in kitchens, living rooms, and offices. Its energy-efficient LED technology ensures longevity while providing bright and even lighting.
Type LED recessed light
Housing colour Aluminium
IP Rating IP23
Energy efficiency rating n.a
Beam angle 38°
Built-in diameter 55mm
Built-in height/depth 50mm
Built-in width 55mm
Colour rendering index CRI 80
Diameter 66mm
Dimensions 66mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 4.20W
No. of lights 3
Nominal Voltage 230V
Outer diameter 66
Power consumption in emergency mode 4.2
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 4.20W
Recess length 55mm
Suitable for number of light sources 1
Swivel range 15
Swivel range (max.) 15°
Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot