Paulmann 92973 Nova Mini LED Recessed Lights Set 4.2W Iron EasyDim

MPN
92973
Brand
Paulmann
EAN-13
4000870929735
Order Code
05-7401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £48.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann 92973 EBL Nova mini Plus Coin LED recessed light 3-piece set features a sleek design and efficient 4.20 W LED technology. Crafted from iron, these recessed lights are ideal for modern, minimalist interiors and offer energy-efficient ambient lighting. Typically used in ceilings, they provide discreet and effective illumination for both residential and commercial spaces.
Type LED recessed light
Housing colour Iron
IP Rating IP23
Energy efficiency rating n.a
Beam angle 38°
Built-in diameter 54mm
Built-in height/depth 50mm
Built-in width 54mm
Colour rendering index CRI 80
Diameter 66mm
Dimensions 66mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 4.20W
No. of lights 3
Nominal Voltage 230V
Outer diameter 66
Power consumption in emergency mode 4.2
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 4.20W
Recess length 54mm
Suitable for number of light sources 1
Swivel range 15
Swivel range (max.) 15°
Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot