Paulmann 92971 Nova Mini Plus LED Recessed Light Set 4.20W White 3 Pack

MPN
92971
Brand
Paulmann
EAN-13
4000870929711
Order Code
05-7399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £48.13
10+ £46.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Manufactured by Paulmann, the 92971 EBL Nova mini Plus Coin LED recessed light 3-piece set provides efficient 4.20 W illumination in a sleek, white design. These recessed spotlights are ideal for modern interiors, offering discreet yet powerful lighting solutions. Typically used in residential and commercial spaces, they enhance ambient lighting while maintaining a minimalist appearance.
Type LED recessed light
Housing colour White
IP Rating IP23
Energy efficiency rating n.a
Beam angle 38°
Built-in diameter 54mm
Built-in height/depth 50mm
Built-in width 54mm
Colour rendering index CRI 80
Diameter 66mm
Dimensions 66mm
Durability rating 30000h
Housing Material Aluminium
Lamp type LED (monochrome)
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 4.20W
No. of lights 3
Nominal Voltage 230V
Outer diameter 66
Power consumption in emergency mode 4.2
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 4.20W
Recess length 54mm
Suitable for number of light sources 1
Swivel range 15
Swivel range (max.) 15°
Weight 0.53kg

Reviews

Be the first to submit a review

Trustpilot