Paulmann 17951 Flush Mount Light LED GU5.3 50W Black Glossy Premium Line |
05-7062
|
|
Back order - 366 availableBack-order availability date - 13/11/2026
|
1+ £11.07
Price per unit Ex VAT
|
Black (glossy) |
IP23 |
Max. 1 x 50W |
|
GU5.3 |
Radiation |
68mm |
60mm |
83mm |
|
83mm |
|
Aluminium |
|
|
Recessmm |
Aluminium Zinc |
Circular |
|
|
Paulmann 93401 Cole Flush Mount LED Light 6W White/Black Warm Dimabble |
05-7440
|
|
Back order - 275 availableBack-order availability date - 13/11/2026
|
1+ £20.79
Price per unit Ex VAT
|
Warm white |
IP44 |
|
Yes |
|
110° |
80mm |
70mm |
88.00mm |
|
88.00mm |
|
Plastic |
30000h |
Dimmable |
|
|
|
30000 |
6W |
Paulmann 93402 Cole Coin Flush Mount Light Set LED 6W White Black |
05-7441
|
|
Back order - 342 availableBack-order availability date - 13/11/2026
|
1+ £48.62
Price per unit Ex VAT
|
Warm white |
IP44 |
|
Yes |
|
110° |
80mm |
70mm |
88.00mm |
|
88.00mm |
|
Plastic |
30000h |
Dimmable |
|
|
|
30000 |
6W |
Paulmann 93403 Cole Coin LED Flush Mount Light 6W Dimmable Black/Gold |
05-7442
|
|
Despatched within 4 working days - 1 in stock
|
1+ £21.08
Price per unit Ex VAT
|
Warm white |
IP44 |
|
Yes |
|
110° |
80mm |
70mm |
88.00mm |
black |
88.00mm |
black |
Plastic |
30000h |
Dimmable |
|
|
|
30000 |
6W |
Paulmann 93404 Cole Flush Mount Light 3-Piece Set LED 6W Black/Gold |
05-7443
|
|
Despatched within 4 working days - 65 in stock
|
1+ £52.70
Price per unit Ex VAT
|
Warm white |
IP44 |
|
Yes |
|
110° |
80mm |
70mm |
88.00mm |
|
88.00mm |
|
Plastic |
|
Dimmable |
|
|
|
|
6W |
Paulmann 93406 Cole Coin Flush Mount Light Set LED Dim 6.5W White/Gold |
05-7445
|
|
Despatched within 4 working days - 87 in stock
|
1+ £65.52
Price per unit Ex VAT
|
Warm white |
IP44 |
|
Yes |
|
110° |
80mm |
70mm |
88.00mm |
|
88.00mm |
|
Plastic |
30000h |
Dimmable |
|
|
|
30000 |
6.50W |
Paulmann 93407 Cole Flush Mount Light LED 6W Black/Silver Dimmable |
05-7446
|
|
Despatched within 4 working days - 2 in stock
|
1+ £22.00
Price per unit Ex VAT
|
Warm white |
IP44 |
|
Yes |
|
110° |
80mm |
70mm |
88.00mm |
|
88.00mm |
|
Plastic |
30000h |
Dimmable |
|
|
|
30000 |
6W |
Paulmann 93408 Cole Coin Flush Mount Light Set 18W Black/Silver Dimmable. |
05-7447
|
|
Despatched within 4 working days - 3 in stock
|
1+ £53.55
Price per unit Ex VAT
|
Warm white |
IP44 |
|
Yes |
|
110° |
80mm |
70mm |
88.00mm |
|
88.00mm |
|
Plastic |
30000h |
Dimmable |
|
|
|
30000 |
18W |
Paulmann 93409 Cole LED Flush Light 6W White/Silver Dimmable Warm Light |
05-7448
|
|
Despatched within 4 working days - 3 in stock
|
1+ £21.08
Price per unit Ex VAT
|
Warm white |
IP44 |
|
Yes |
|
110° |
80mm |
70mm |
88.00mm |
|
88.00mm |
|
Plastic |
30000h |
Dimmable |
|
|
|
30000 |
6W |
Paulmann 93410 Cole Recessed LED Ceiling Light Set Dimmable 3x6W White/Silver |
05-7449
|
|
Despatched within 4 working days - 39 in stock
|
1+ £48.67
Price per unit Ex VAT
|
Warm white |
IP44 |
|
Yes |
|
110° |
80mm |
70mm |
88.00mm |
|
88.00mm |
|
Plastic |
30000h |
Dimmable |
|
|
|
30000 |
6W |
Paulmann 93411 Base Flush Mount Light GU10 5W White LED Spotlight |
05-7450
|
|
Despatched within 4 working days - 34 in stock
|
1+ £9.34
| 1+ |
£9.34 |
| 10+ |
£8.78 |
| 50+ |
£8.61 |
Price per unit Ex VAT
|
White |
IP23 |
|
|
GU10 |
110° |
68mm |
90mm |
90mm |
|
90mm |
|
Metal |
|
Swivelling |
|
|
Circular |
|
5W |
Paulmann 93412 Base Flush Mount Light 5W LED Iron Brushed GU10 Socket |
05-7451
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.02
Price per unit Ex VAT
|
Iron (brushed) |
IP23 |
|
|
GU10 |
110° |
68mm |
90mm |
90mm |
|
90mm |
|
Metal |
|
Swivelling |
|
|
Circular |
|
5W |
Paulmann 93413 Base Flush Mount Light 5W LED White Matt Finish Robust Metal |
05-7452
|
|
Despatched within 4 working days - 9 in stock
|
1+ £13.08
| 1+ |
£13.08 |
| 10+ |
£12.30 |
| 50+ |
£12.22 |
Price per unit Ex VAT
|
White |
IP23 |
|
|
LED |
110° |
68mm |
45mm |
90mm |
|
90mm |
|
Metal |
|
Swivelling |
|
|
Circular |
|
5W |