Paulmann 93404 Cole Flush Mount Light 3-Piece Set LED 6W Black/Gold

MPN
93404
Brand
Paulmann
EAN-13
4000870934043
Order Code
05-7443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £62.00 £52.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Paulmann's 93404 Cole Coin is a flush mount light set featuring a monochrome LED design with a total power of 6 W. The set includes three pieces, available in a stylish black and gold finish, perfect for modern interior aesthetics. Typical applications include use in recessed lighting and spotlighting to create subtle and efficient illumination in living spaces.
Type Flush mount light
Housing colour Warm white
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 80mm
Built-in height/depth 70mm
Diameter 88.00mm
Dimensions 88.00mm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Max. system power 6W
Nominal Voltage 230V
Outer diameter 88mm
Power consumption in emergency mode 6W
Protection class according to IEC 61140 II
Rating per bulb 6W
Recess length 80mm
Suitable for number of light sources 3
Weight 0.49kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot