Paulmann 93402 Cole Coin Flush Mount Light Set LED 6W White Black

MPN
93402
Brand
Paulmann
EAN-13
4000870934029
Order Code
05-7441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £57.20 £48.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 342 availableBack-order availability date - 14/11/2026

The Paulmann 93402 Cole Coin Flush mount light 3-piece set features LED technology with monochrome lighting at 6 W, available in white or black finishes. Designed as a recessed spotlight, its sleek and modern appearance is ideal for contemporary living spaces or office environments. This flush mount light set by Paulmann is perfect for providing unobtrusive, ambient lighting in any room.
Type Flush mount light
Housing colour Warm white
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 80mm
Built-in height/depth 70mm
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Material properties matt
Max. system power 6W
Nominal Voltage 230V
Number of lights (max.) 3
Outer diameter 88
Output Rating 19VA
Protection class according to IEC 61140 II
Rating per bulb 6W
Recess dimensions A x B 80mm
Recess length 80
Suitable for number of light sources 3
Weight 0.49kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot