Paulmann 93413 Base Flush Mount Light 5W LED White Matt Finish Robust Metal

MPN
93413
Brand
Paulmann
EAN-13
4000870934135
Order Code
05-7452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.08
10+ £12.30
50+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Paulmann 93413 Base is a 5 W LED flush mount light in white, designed for recessed lighting applications. This energy-efficient fixture is ideal for ambient lighting in modern interiors. Suitable for residential or commercial settings, it offers a sleek and unobtrusive lighting solution.
Type Flush mount light
Housing colour White
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 90mm
Dimensions 90mm
Housing Material Metal
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 5W
Suitable for number of light sources 1
Weight 157g

Reviews

Be the first to submit a review

Trustpilot