Paulmann 93407 Cole Flush Mount Light LED 6W Black/Silver Dimmable

MPN
93407
Brand
Paulmann
EAN-13
4000870934074
Order Code
05-7446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann 93407 Cole Coin is a flush mount light featuring a 6 W monochrome LED in a stylish black and silver finish. This compact recessed spotlight offers modern lighting solutions, ideal for ceilings in contemporary residential or commercial spaces. Known for energy efficiency, it provides sleek illumination without compromising on design.
Type Flush mount light
Housing colour Warm white
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 80mm
Built-in height/depth 70mm
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 6W
Nominal Voltage 230V
Number of lights (max.) 1
Outer diameter 88
Output Rating 6VA
Protection class according to IEC 61140 II
Rating per bulb 6W
Recess dimensions A x B 80mm
Recess length 80
Suitable for number of light sources 1
Weight 0.18kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot