Paulmann 93409 Cole LED Flush Light 6W White/Silver Dimmable Warm Light

MPN
93409
Brand
Paulmann
EAN-13
4000870934098
Order Code
05-7448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann manufactures the 93409 Cole Coin Flush mount light, an LED monochrome light with 6 W power output. This recessed spotlight features a sleek white and silver design, suitable for modern interiors. It's ideal for providing ambient lighting in residential or commercial spaces.
Type Flush mount light
Housing colour Warm white
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 80mm
Built-in height/depth 70mm
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 6W
Nominal Voltage 230V
Number of lights (max.) 1
Outer diameter 88
Output Rating 6VA
Power consumption in emergency mode 6W
Protection class according to IEC 61140 II
Rating per bulb 6W
Recess dimensions A x B 80mm
Recess length 80
Suitable for number of light sources 1
Weight 0.18kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot