Paulmann 93410 Cole Recessed LED Ceiling Light Set Dimmable 3x6W White/Silver

MPN
93410
Brand
Paulmann
EAN-13
4000870934104
Order Code
05-7449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £48.67
10+ £47.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Paulmann's 93410 Cole Coin is a flush mount light in a 3-piece set with a sleek silver finish and energy-efficient 6 W LED design. These recessed lights are ideal for modern interiors, providing a subtle and sophisticated lighting solution. Typically used in living rooms, kitchens, or offices, they offer monochrome illumination that blends seamlessly with any decor.
Type Flush mount light
Housing colour Warm white
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 80mm
Built-in height/depth 70mm
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 6W
Nominal Voltage 230V
Number of lights (max.) 3
Outer diameter 88
Output Rating 19VA
Protection class according to IEC 61140 II
Rating per bulb 6W
Recess dimensions A x B 80mm
Recess length 80
Suitable for number of light sources 3
Weight 0.49kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot