Paulmann 93412 Base Flush Mount Light 5W LED Iron Brushed GU10 Socket

MPN
93412
Brand
Paulmann
EAN-13
4000870934128
Order Code
05-7451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Paulmann 93412 is a flush mount light featuring a monochrome LED GU10 5W bulb. The light is made of brushed iron, adding a sleek and modern touch. It is typically used for recessed spotlighting in indoor settings.
Type Flush mount light
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base GU10
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 90mm
Diameter 90mm
Dimensions 90mm
Housing Material Metal
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 5W
Suitable for number of light sources 1
Weight 157g

Reviews

Be the first to submit a review

Trustpilot