Paulmann 93406 Cole Coin Flush Mount Light Set LED Dim 6.5W White/Gold

MPN
93406
Brand
Paulmann
EAN-13
4000870934067
Order Code
05-7445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £65.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann manufactures the 93406 Cole Coin, a flush mount light 3-piece set that features a 6.50 W monochrome LED in white and gold. This recessed spotlight offers sleek and modern lighting suitable for minimalist interiors. It is ideal for enhancing ambient lighting in residential or commercial spaces.
Type Flush mount light
Housing colour Warm white
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 80mm
Built-in height/depth 70mm
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Material properties matt
Max. system power 6.50W
Nominal Voltage 230V
Number of lights (max.) 3
Outer diameter 88
Output Rating 19VA
Protection class according to IEC 61140 II
Rating per bulb 6.5W
Recess dimensions A x B 80mm
Recess length 80
Suitable for number of light sources 3
Weight 0.48kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot