Paulmann 93403 Cole Coin LED Flush Mount Light 6W Dimmable Black/Gold

MPN
93403
Brand
Paulmann
EAN-13
4000870934036
Order Code
05-7442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Paulmann 93403 Cole Coin is a flush mount light featuring a monochrome LED with a 6 W output, available in a black and gold colour scheme. As a recessed spotlight, it offers a sleek design suitable for modern interiors and energy-efficient illumination. Ideal for ambient lighting in residential or commercial spaces, its discreet appearance complements various decor styles.
Type Flush mount light
Housing colour Warm white
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 80mm
Built-in height/depth 70mm
Colour of light black
Colour of light adjustable black
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Material properties matt
Max. system power 6W
Nominal Voltage 230V
Number of lights (max.) 1
Outer diameter 88
Output Rating 6VA
Protection class according to IEC 61140 II
Rating per bulb 6W
Recess dimensions A x B 80mm
Recess length 80
Suitable for number of light sources 1
Weight 0.18kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot