Paulmann 17951 Flush Mount Light LED GU5.3 50W Black Glossy Premium Line

MPN
17951
Brand
Paulmann
EAN-13
4000870179512
Order Code
05-7062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £13.02 £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Paulmann 17951 flush mount light is a sleek black (glossy) recessed lighting solution with a 50 W LED monochrome GU5.3 fitting. Manufactured by Paulmann, this recessed spotlight is perfect for modern interior applications requiring discreet and stylish illumination. Ideal for use in residential or commercial spaces, this light fixture enhances any environment with its contemporary design.
Type Flush mount light
Housing colour Black (glossy)
Power Max. 1 x 50W
IP Rating IP23
Energy efficiency rating n.a
Base GU5.3
Beam angle Radiation
Built-in diameter 68mm
Built-in height/depth 60mm
Diameter 83mm
Dimensions 83mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Material (details) Aluminium
Zinc
Misc Attribute Circular
Mounting depth 60mm
Nominal Voltage 12V
Outer diameter 83mm
Protection class according to IEC 61140 III
Protection screen Clear
Rating per bulb 50W
Suitable for number of light sources 1
Weight 0.15kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot