Paulmann 93401 Cole Flush Mount LED Light 6W White/Black Warm Dimabble

MPN
93401
Brand
Paulmann
EAN-13
4000870934012
Order Code
05-7440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 275 availableBack-order availability date - 14/11/2026

Paulmann manufactures the 93401 Cole Coin flush mount light, which features a monochrome LED with a 6-watt capacity, available in both white and black finishes. This recessed spotlight is ideal for providing focused illumination in modern residential or commercial spaces. The sleek and minimalist design makes it a versatile option for a variety of interior applications.
Type Flush mount light
Housing colour Warm white
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 80mm
Built-in height/depth 70mm
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Material properties matt
Max. system power 6W
Nominal Voltage 230V
Number of lights (max.) 1
Outer diameter 88
Output Rating 6VA
Protection class according to IEC 61140 II
Rating per bulb 6W
Recess dimensions A x B 80mm
Recess length 80
Suitable for number of light sources 1
Weight 0.18kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot