Paulmann 93408 Cole Coin Flush Mount Light Set 18W Black/Silver Dimmable.

MPN
93408
Brand
Paulmann
EAN-13
4000870934081
Order Code
05-7447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £63.00 £53.55
10+ £51.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann manufactures the 93408 Cole Coin Flush mount light, a 3-piece LED set in monochrome with an 18 W capacity, available in black and silver. These lights are designed for recessed lighting applications and are ideal for creating a modern and sleek aesthetic. Suitable for various indoor environments, they provide focused and energy-efficient illumination.
Type Flush mount light
Housing colour Warm white
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 80mm
Built-in height/depth 70mm
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 18W
Nominal Voltage 230V
Number of lights (max.) 3
Outer diameter 88
Output Rating 19VA
Protection class according to IEC 61140 II
Rating per bulb 6W
Recess dimensions A x B 80mm
Recess length 80
Suitable for number of light sources 3
Weight 0.49kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot