Paulmann 93411 Base Flush Mount Light GU10 5W White LED Spotlight

MPN
93411
Brand
Paulmann
EAN-13
4000870934111
Order Code
05-7450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.78
50+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Paulmann's 93411 Flush mount light features a monochrome LED with a GU10 socket and consumes just 5 watts. Known for its sleek design, this recessed spotlight is ideal for modern, energy-efficient lighting solutions. It's a versatile choice for both residential and commercial recessed lighting applications.
Type Flush mount light
Housing colour White
IP Rating IP23
Energy efficiency rating n.a
Base GU10
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 90mm
Diameter 90mm
Dimensions 90mm
Housing Material Metal
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 5W
Suitable for number of light sources 1
Weight 157g

Reviews

Be the first to submit a review

Trustpilot