Panasonic DP-001-P DP Series Pressure Sensor Compact LCD -1 to 1 bar |
05-6873
|
|
|
1+ £105.07
Price per unit Ex VAT
|
|
|
(L x W x H) 25 x 30 x 30 mm |
M5 IG |
25mm |
|
|
|
PNP |
-1 bar up to 1 bar |
2.5ms |
1bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-002-P Pressure Sensor Compact LCD 0-10 bar Easy Setting |
05-6874
|
|
|
1+ £83.32
Price per unit Ex VAT
|
|
|
(L x W x H) 25 x 30 x 30 mm |
M5 IG |
25mm |
|
|
|
PNP |
0 bar up to 10 bar |
2.5ms |
10bar |
|
0bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-101-EP Pressure Sensor 1 bar Mini Design 3-Colour Display |
05-6875
|
|
Available to back orderPlease contact us for lead time
|
1+ £93.30
Price per unit Ex VAT
|
Cable, open end |
|
(L x W x H) 42.5 x 30 x 30 mm |
|
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 1 bar |
|
1bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-101A-E-P Pressure Sensor -1 to 1 bar Dual LCD Compact Design |
05-6876
|
|
|
1+ £122.37
Price per unit Ex VAT
|
Cable, open end |
|
(L x W x H) 42.5 x 30 x 30 mm |
|
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 1 bar |
|
1bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-101A-M-P Pressure Sensor 1 bar Dual-LCD 42.5x30x30mm |
05-6877
|
|
|
1+ £102.28
Price per unit Ex VAT
|
Cable, open end |
|
(L x W x H) 42.5 x 30 x 30 mm |
M5 IG |
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 1 bar |
|
1bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-101-M-P Pressure Sensor 1pc -1 to 1 bar Dual-LCD 42.5x30x30mm |
05-6878
|
|
|
1+ £108.99
Price per unit Ex VAT
|
Cable, open end |
|
(L x W x H) 42.5 x 30 x 30 mm |
M5 IG |
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 1 bar |
|
1bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-101ZL3-M-P Pressure Sensor -1 to 1 bar 3-Colour Display |
05-6879
|
|
|
1+ £135.01
Price per unit Ex VAT
|
Cable, open end |
2.00m |
(L x W x H) 42.5 x 30 x 30 mm |
M5 IG |
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 1 bar |
|
1bar |
100mA |
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-102 Sensor Pressure Range -1 to 10 bar Dual-LCD Mini Design |
05-6880
|
|
Despatched within 4 working days - 7 in stock
|
1+ £104.87
Price per unit Ex VAT
|
Cable, open end |
|
(L x W x H) 42.5 x 30 x 30 mm |
|
42.5mm |
+55°C |
-10°C |
Relative pressure |
NPN |
-1 bar up to 10 bar |
|
10bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-102A-E-P Pressure Sensor 1 pc 1 to 10 bar Dual LCD Display |
05-6881
|
|
Despatched within 4 working days - 1 in stock
|
1+ £103.07
Price per unit Ex VAT
|
Cable, open end |
|
(L x W x H) 42.5 x 30 x 30 mm |
|
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 10 bar |
|
10bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-102-M-P Pressure Sensor -1 to 10 bar Dual LCD Compact Design |
05-6882
|
|
Despatched same day - 1 in stockBack-order availability date - 22/10/2026
|
1+ £91.78
Price per unit Ex VAT
|
Cable, open end |
|
(L x W x H) 42.5 x 30 x 30 mm |
M5 IG |
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 10 bar |
|
10bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-102ZL3-M-P Pressure Sensor -1 to 10 bar Digital Output |
05-6883
|
|
|
1+ £113.02
Price per unit Ex VAT
|
Cable, open end |
2.00m |
(L x W x H) 42.5 x 30 x 30 mm |
M5 IG |
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 10 bar |
|
10bar |
100mA |
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-111-E-P-J Pressure Sensor -1 to 1 bar Mini 3-Colour LCD |
05-6884
|
|
Despatched within 4 working days - 3 in stock
|
1+ £107.59
Price per unit Ex VAT
|
M8 (4-pin) |
|
(L x W x H) 42.5 x 30 x 30 mm |
|
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 1 bar |
|
1bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |
Panasonic DP-112A-E-P-J Pressure Sensor 1 pc -1 to 10 bar M8 4-pin LCD |
05-6885
|
|
|
1+ £240.03
Price per unit Ex VAT
|
M8 (4-pin) |
|
(L x W x H) 42.5 x 30 x 30 mm |
|
42.5mm |
+55°C |
-10°C |
Relative pressure |
PNP |
-1 bar up to 10 bar |
|
10bar |
|
-1bar |
Pressure sensor |
30mm |
IP40 |
24V DC |
12V DC |
12 - 24 V DC |