Panasonic DP-002-P Pressure Sensor Compact LCD 0-10 bar Easy Setting

Image Representative of Range

Panasonic DP-002-P Pressure Sensor Compact LCD 0-10 bar Easy Setting

Order Code:

05-6874

Brand: Panasonic MPN: DP-002-P EAN-13: 2050004788570
Qty Was Unit Price (Ex VAT)
1+ £99.37 £83.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Panasonic's DP-002-P is a pressure sensor that measures from 0 bar to 10 bar. Its compact dimensions are 25 x 30 x 30 mm, making it suitable for space-constrained applications. Typically used in industrial settings, this sensor is ideal for monitoring air pressure in various systems.
Type Pressure sensor
Dim (L x W x H) 25 x 30 x 30 mm
Height 30mm
Hose connection M5 IG
IP Rating IP40
Length 25mm
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range 0 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) 0bar
Response Time 2.5ms
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot