Panasonic DP-102-M-P Pressure Sensor -1 to 10 bar Dual LCD Compact Design

MPN
DP-102-M-P
Brand
Panasonic
EAN-13
2050003415781
Order Code
05-6882
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £92.44 £91.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

The Panasonic pressure sensor DP-102-M-P, measuring 42.5 x 30 x 30 mm, operates within a range of -1 bar to 10 bar. This compact air pressure sensor features a cable with an open end and is ideal for precise force detection in various industrial applications. It is commonly used as a barosensor or force switch in systems requiring accurate pressure monitoring.
Type Pressure sensor
Connector Cable, open end
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
Hose connection M5 IG
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range -1 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) -1bar
Width 30mm

Reviews

Be the first to submit a review

Trustpilot