Panasonic DP-111-E-P-J Pressure Sensor -1 to 1 bar Mini 3-Colour LCD

MPN
DP-111-E-P-J
Brand
Panasonic
EAN-13
2050003964876
Order Code
05-6884
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £108.34 £107.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Panasonic DP-111-E-P-J pressure sensor measures air pressure from -1 bar to 1 bar with compact dimensions of 42.5 x 30 x 30 mm. This M8 (4-pin) sensor is ideal for precise pressure monitoring in industrial applications. It functions effectively in systems requiring accurate force detection, such as barosensors and pascal sensors.
Type Pressure sensor
Connector M8 (4-pin)
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Width 30mm

Reviews

Be the first to submit a review

Trustpilot