Panasonic DP-101A-M-P Pressure Sensor 1 bar Dual-LCD 42.5x30x30mm

MPN
DP-101A-M-P
Brand
Panasonic
EAN-13
2050003415798
Order Code
05-6877
Country of Origin
Japan
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £120.59 £119.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Panasonic DP-101A-M-P is a precision pressure sensor with a measurement range from -1 bar to 1 bar. It has compact dimensions of 42.5 x 30 x 30 mm and features a cable with an open end for versatile connections. This sensor is ideal for monitoring air pressure in various industrial and automation applications.
Type Pressure sensor
Connector Cable, open end
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
Hose connection M5 IG
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Width 30mm

Reviews

Be the first to submit a review

Trustpilot