Panasonic DP-101ZL3-M-P Pressure Sensor -1 to 1 bar 3-Colour Display

Order Code:

05-6879

Brand: Panasonic MPN: DP-101ZL3-M-P EAN-13: 2050005780467

Discontinued


The Panasonic pressure sensor DP-101ZL3-M-P measures between -1 bar to 1 bar with dimensions of 42.5 x 30 x 30 mm. It is ideal for applications requiring precise air pressure monitoring, ensuring reliable performance in various industrial settings. Built by Panasonic, this sensor features an open-ended cable for easy connectivity.
Type Pressure sensor
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
Hose connection M5 IG
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Output signal (max.) 100mA
Outputs PNP
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Width 30mm

Trustpilot