Panasonic DP-101-M-P Pressure Sensor 1pc -1 to 1 bar Dual-LCD 42.5x30x30mm

MPN
DP-101-M-P
Brand
Panasonic
EAN-13
2050003415774
Order Code
05-6878
Country of Origin
Japan

Discontinued


The Panasonic DP-101-M-P pressure sensor measures air pressure from -1 bar up to 1 bar and features an open-end cable connection. It has compact dimensions of 42.5 x 30 x 30 mm, making it suitable for installations where space is limited. This versatile sensor can be used in various applications such as force detection, pressure monitoring, and switching in industrial settings.
Type Pressure sensor
Connector Cable, open end
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
Hose connection M5 IG
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Width 30mm

Trustpilot