Panasonic DP-102 Sensor Pressure Range -1 to 10 bar Dual-LCD Mini Design

MPN
DP-102
Brand
Panasonic
EAN-13
2050003964883
Order Code
05-6880
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £107.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Panasonic's DP-102 pressure sensor measures air pressure ranging from -1 bar to 10 bar with dimensions of 42.5 x 30 x 30 mm. Key attributes include cable with open end connectivity, ensuring easy integration into various systems. It is typically used in applications requiring precise pressure detection, such as industrial automation and pneumatic systems.
Type Pressure sensor
Connector Cable, open end
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Outputs NPN
Pressure reading range -1 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) -1bar
Width 30mm

Reviews

Be the first to submit a review

Trustpilot