Panasonic DP-112A-E-P-J Pressure Sensor 1 pc -1 to 10 bar M8 4-pin LCD

Order Code:

05-6885

Brand: Panasonic MPN: DP-112A-E-P-J EAN-13: 2050003964951

Discontinued


The Panasonic DP-112A-E-P-J pressure sensor measures pressures from -1 bar to 10 bar with compact dimensions of 42.5 x 30 x 30 mm. It features an M8 (4-pin) connection, ensuring reliable integration into various systems. This sensor is ideal for industrial applications requiring precise air pressure monitoring and control.
Type Pressure sensor
Connector M8 (4-pin)
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range -1 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) -1bar
Width 30mm

Trustpilot