Panasonic DP-001-P DP Series Pressure Sensor Compact LCD -1 to 1 bar

Image Representative of Range

Panasonic DP-001-P DP Series Pressure Sensor Compact LCD -1 to 1 bar

MPN
DP-001-P
Brand
Panasonic
EAN-13
2050004788563
Order Code
05-6873
Country of Origin
Japan
View Full Product Range (13)

Discontinued


The Panasonic DP-001-P is a compact pressure sensor measuring 25 x 30 x 30 mm, capable of detecting pressures from -1 bar to 1 bar. This device is suitable for applications requiring precise air pressure measurement and force detection in various industrial settings. It is widely used in systems requiring reliable pressure monitoring and control.
Type Pressure sensor
Dim (L x W x H) 25 x 30 x 30 mm
Height 30mm
Hose connection M5 IG
IP Rating IP40
Length 25mm
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Response Time 2.5ms
Width 30mm

Trustpilot