Panasonic DP-102ZL3-M-P Pressure Sensor -1 to 10 bar Digital Output

Order Code:

05-6883

Brand: Panasonic MPN: DP-102ZL3-M-P EAN-13: 2050005780474

Discontinued


The Panasonic DP-102ZL3-M-P pressure sensor measures pressures from -1 bar to 10 bar, offering precise monitoring for various applications. With dimensions of 42.5 x 30 x 30 mm, this compact sensor is suited for integration in confined spaces. It is typically used in industrial environments for air pressure detection and process automation systems.
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
Hose connection M5 IG
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Output signal (max.) 100mA
Outputs PNP
Pressure reading range -1 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) -1bar
Type Pressure sensor
Width 30mm

Trustpilot