Panasonic DP-102A-E-P Pressure Sensor 1 pc 1 to 10 bar Dual LCD Display

MPN
DP-102A-E-P
Brand
Panasonic
EAN-13
2050003964845
Order Code
05-6881
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £103.81 £103.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Panasonic DP-102A-E-P pressure sensor measures air pressure ranging from -1 bar to 10 bar, featuring a compact size of 42.5 x 30 x 30 mm. It is equipped with a cable that has an open end for easy integration. This pressure sensor is typically used in automation systems and industrial applications for accurate pressure monitoring and control.
Type Pressure sensor
Connector Cable, open end
Dim (L x W x H) 42.5 x 30 x 30 mm
Height 30mm
IP Rating IP40
Length 42.5mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Model Relative pressure
Operating Voltage 12 - 24 V DC
Outputs PNP
Pressure reading range -1 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) -1bar
Width 30mm

Reviews

Be the first to submit a review

Trustpilot