Omron Push-Button Switches Type 635604

Omron Brand: Omron
These Omron components, including the terminal strips, key caps, and switch bezel caps, exemplify a selection of high-quality and durable electrical parts designed for various applications.
Description Image Product Buy Pricing (Ex VAT) Accessory Type Type Contact Configuration Current Rating (A) Switch Function Switch Operation Mounting Type Actuator Type Actuator Length Orientation Current Rating Illumination Outline Dimensions Mounting Cap Colour Dimensions For Use With Panel Cutout Dimensions Product Type Operating Force
Omron B32-2110 Key Cap Black Durable Plastic Construction
Omron B32-2110 Key Cap Black Durable Plastic Construction
Standard range
Order code: 15-4500
MPN: B32-2110

Order in multiples of 250


Despatched within 5 working days - 483 in stock
250+ £0.714
Price per unit Ex VAT
Switch Bezel Black 3W Tactile Switch Cap
Omron B32-1210 B3F Switch Keycap Black 9X9 Square
Omron B32-1210 B3F Switch Keycap Black 9X9 Square
Standard range
Order code: 15-4506
MPN: B32-1210

Order in multiples of 300


Despatched within 5 working days - 678 in stock
300+ £0.197
Price per unit Ex VAT
Switch Bezel N/A Momentary Bezel Cap N/A Black 9x9 3W Tactile Switch Cap
Omron B32-1350 Key Top Switch Bezel Cap Green 12x12mm
Omron B32-1350 Key Top Switch Bezel Cap Green 12x12mm
Standard range
Order code: 15-4512
MPN: B32-1350

Order in multiples of 500


Despatched within 5 working days - 950 in stock
500+ £0.218
Price per unit Ex VAT
Switch Bezel SPDT PCB (Through Hole) Bezel Cap N/A 12x12
Omron B32-1200 Switch Bezel Cap IVY 9X9 B3F Keycap
Omron B32-1200 Switch Bezel Cap IVY 9X9 B3F Keycap
Extended range
Order code: 15-4532
MPN: B32-1200

Order in multiples of 300


Available to back orderBack order, lead time 4 months
300+ £0.196
Price per unit Ex VAT
Tactile Switch Cap 50mA N/A None 7.3 x 6.25 Ivory 3W
Omron B32-1380 Switch Bezel Cap 12MM X 12MM Red Cap
Omron B32-1380 Switch Bezel Cap 12MM X 12MM Red Cap
Standard range
Order code: 15-4533
MPN: B32-1380

Order in multiples of 300


Despatched within 5 working days - 2,581 in stock
300+ £0.196
Price per unit Ex VAT
Switch Bezel None N/A N/A N/A Panel Red B3 Series N/A Tactile Switch Cap
Omron B32-1060 Switch Bezel Cap 4X4 Keycap White
Omron B32-1060 Switch Bezel Cap 4X4 Keycap White
Standard range
Order code: 15-4611
MPN: B32-1060

Order in multiples of 300


Available to back orderBack-order availability date - 12/11/2026
300+ £0.197
Price per unit Ex VAT
Switch Bezel None N/A N/A N/A Panel White 3W N/A Tactile Switch Cap
Omron B32-1620 Switch Access Tactile Round Key Top Bulk
Omron B32-1620 Switch Access Tactile Round Key Top Bulk
Standard range
Order code: 15-4616
MPN: B32-1620

Order in multiples of 500


Despatched within 5 working days - 61 in stock
500+ £0.290
Price per unit Ex VAT
Switch Bezel None
Omron B32-1250 Connector Female Unshrouded 250V 10A
Omron B32-1250 Connector Female Unshrouded 250V 10A
Standard range
Order code: 15-4959
MPN: B32-1250

Order in multiples of 1000


Despatched within 5 working days - 484 in stock
1000+ £0.171
Price per unit Ex VAT
Switch Bezel Green 3W Tactile Switch Cap
Omron B32-1000 Switch Bezel Cap Ivory 4X4 B3F Key Cap
Omron B32-1000 Switch Bezel Cap Ivory 4X4 B3F Key Cap
Standard range
Order code: 15-5193
MPN: B32-1000

Order in multiples of 700


Despatched within 5 working days - 1,000 in stock
700+ £0.218
Price per unit Ex VAT
Switch Bezel N/A Momentary Bolt Holes Bezel Cap N/A Ivory 4x4 3W Tactile Switch Cap
Omron B32-1300 Switch Bezels/Caps Grey 12X12 B3F Keycap
Omron B32-1300 Switch Bezels/Caps Grey 12X12 B3F Keycap
Standard range
Order code: 15-5348
MPN: B32-1300

Order in multiples of 1000


Despatched within 5 working days - 274 in stock
1000+ £0.173
Price per unit Ex VAT
Tactile Switch Cap N/A 50mA N/A Vertical/ Top Actuator None 7.3 x 6.25 Ivory 3W N/A
Omron B32-1360 Switch Bezel/Cap White 12X12 B3F Keycap
Omron B32-1360 Switch Bezel/Cap White 12X12 B3F Keycap
Standard range
Order code: 15-5395
MPN: B32-1360

Order in multiples of 700


Despatched within 5 working days - 275 in stock
700+ £0.196
Price per unit Ex VAT
Switch Bezel N/A Momentary Bolt Holes Bezel Cap N/A White 12x12 3W Tactile Switch Cap
Omron B32-1340 Switch Bezel Cap 12X12 Keycap Blue
Omron B32-1340 Switch Bezel Cap 12X12 Keycap Blue
Standard range
Order code: 15-5581
MPN: B32-1340

Order in multiples of 700


Despatched within 5 working days - 576 in stock
700+ £0.196
Price per unit Ex VAT
Switch Bezel N/A Momentary Bolt Holes Bezel Cap N/A 12x12
Omron B32-2000 Switch Bezels/Switch Caps Key Cap Durable Design
Omron B32-2000 Switch Bezels/Switch Caps Key Cap Durable Design
Extended range
Order code: 15-5712
MPN: B32-2000

Order in multiples of 550


Available to back orderBack order, lead time 4 months
550+ £0.684
Price per unit Ex VAT
Switch Bezel N/A Momentary Bezel Cap N/A Grey N/A 3W Tactile Switch Cap
Omron B32 2002D Switch Bezel Cap Durable Reliable For Panel Mounting
Omron B32 2002D Switch Bezel Cap Durable Reliable For Panel Mounting
Extended range
Order code: 15-5713
MPN: B32 2002D

Order in multiples of 550


Available to back orderBack order, lead time 4 months
550+ £0.188
Price per unit Ex VAT
Switch Bezel N/A Momentary Bezel Cap N/A N/A
Omron B32-1310 Switch Bezel Cap Black 12X12 B3F Keycap
Omron B32-1310 Switch Bezel Cap Black 12X12 B3F Keycap
Extended range
Order code: 15-5812
MPN: B32-1310

Order in multiples of 650


Available to back orderBack order, lead time 4 months
650+ £0.196
Price per unit Ex VAT
Switch Bezel N/A Momentary Bolt Holes Bezel Cap N/A Black 12x12 3W Tactile Switch Cap
Omron B32-1630 B3F Round Key Cap Yellow
Omron B32-1630 B3F Round Key Cap Yellow
Standard range
Order code: 15-5906
MPN: B32-1630

Order in multiples of 450


Despatched within 5 working days - 40 in stock
450+ £0.311
Price per unit Ex VAT
Tactile Switch Cap 50mA On/(On) N/A Vertical/ Top Actuator None 7.3 x 6.25 Yellow 3W
Omron B32-1070 Key Cap LT GRN 4mm Switch Bezel
Omron B32-1070 Key Cap LT GRN 4mm Switch Bezel
Standard range
Order code: 15-5951
MPN: B32-1070

Order in multiples of 700


Despatched within 5 working days - 1,227 in stock
700+ £0.218
Price per unit Ex VAT
Switch Bezel N/A Momentary Bolt Holes Bezel Cap N/A 4x4
Omron B32-1330 Switch Bezel Cap Yellow 12X12 Keycap
Omron B32-1330 Switch Bezel Cap Yellow 12X12 Keycap
Standard range
Order code: 15-6071
MPN: B32-1330

Order in multiples of 700


Despatched within 5 working days - 1,000 in stock
700+ £0.196
Price per unit Ex VAT
Switch Bezel N/A Momentary PCB (Through Hole) Bezel Cap N/A Yellow 12x12 3W Tactile Switch Cap

Trustpilot