Omron B32-2000 Switch Bezels/Switch Caps Key Cap Durable Design

MPN
B32-2000
Brand
Omron
Order Code
15-5712
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
550+ £0.684
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Available to back orderBack order, lead time 4 months

Omrons B32-2000 switch bezels and switch caps feature a robust and durable design.

They ensure reliable performance in various environmental conditions.

These components are ideal for applications that require frequent and repeated use, such as industrial control panels.

Typically, they are utilised in settings where precision and reliability are paramount.


Type Switch Bezel
Contact Configuration N/A
Switch Operation Momentary
Actuator Type Bezel Cap
Current Rating N/A
Dimensions N/A
Cap Colour Grey
For Use With 3W
Product Type Tactile Switch Cap
Shape Round
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot