Omron B32-1060 Switch Bezel Cap 4X4 Keycap White

MPN
B32-1060
Brand
Omron
Order Code
15-4611
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
300+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 12/11/2026

The Omron B32-1060 Switch Bezel Cap is a white, 4x4 keycap designed for precise fitting and enhanced user interaction.

It is part of the versatile Omron range, known for its high-quality and reliable performance in switch applications.

This keycap is typically used in industrial and automation equipment where durability and clarity are required.

Its ergonomic design allows for easy operation and clear designations on control panels.


Type Switch Bezel
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Cap Colour White
For Use With 3W
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot