Omron B32-1380 Switch Bezel Cap 12MM X 12MM Red Cap

MPN
B32-1380
Brand
Omron
Order Code
15-4533
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
300+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,581 in stock

The Omron B32-1380 is a switch bezel cap designed with a 12mm x 12mm dimension and a distinctive red colour.

This durable cap helps enhance the visibility and tactile feedback of control switches.

It is suitable for a variety of industrial and consumer electronics applications requiring precise user interaction.

The B32-1380 is commonly used in machinery, instrumentation panels, and household devices.


Type Switch Bezel
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Cap Colour Red
For Use With B3 Series
Product Type Tactile Switch Cap
Standards/Approvals No

Reviews

Be the first to submit a review

Trustpilot