Omron B32-1200 Switch Bezel Cap IVY 9X9 B3F Keycap

MPN
B32-1200
Brand
Omron
Order Code
15-4532
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
300+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

The Omron B32-1200 switch bezel cap is designed to fit a 9x9 B3F key switch.

It features a durable construction suitable for frequent use.

This switch bezel cap is commonly used in electronic appliances requiring user input.

Typically applied in industries requiring reliable and tactile button interfaces.


Type Tactile Switch Cap
Current Rating (A) 50mA
Actuator Length N/A
Outline Dimensions 7.3 x 6.25
Illumination None
Cap Colour Ivory
For Use With 3W
Shape Square
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot