Omron B32-1630 B3F Round Key Cap Yellow

MPN
B32-1630
Brand
Omron
Order Code
15-5906
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
450+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Despatched within 5 working days - 40 in stock

The Omron B32-1630 is a round key cap designed in a vibrant yellow colour.

This key cap is compatible with Omron tactile switches, providing a visually distinctive interface.

It is typically used for custom keyboards or control panels that require clear and intuitive button identification.

The B32-1630 is ideal for applications demanding a durable and responsive input solution.


Type Tactile Switch Cap
Switch Function On/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length N/A
Outline Dimensions 7.3 x 6.25
Illumination None
Cap Colour Yellow
For Use With 3W
Shape Round
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot