Omron B32-1330 Switch Bezel Cap Yellow 12X12 Keycap

MPN
B32-1330
Brand
Omron
Order Code
15-6071
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
700+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 1,000 in stock

The Omron B32-1330 is a yellow switch bezel cap with a 12x12 mm keycap size.

This product is designed for user interface and control panel applications.

It serves as a reliable component for enhancing the visibility and functionality of switches.

The keycap's durability and distinct colour make it ideal for industrial and commercial settings.


Type Switch Bezel
Contact Configuration N/A
Switch Operation Momentary
Mounting Type PCB (Through Hole)
Actuator Type Bezel Cap
Current Rating N/A
Dimensions 12x12
Cap Colour Yellow
For Use With 3W
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot