Omron B32-1300 Switch Bezels/Caps Grey 12X12 B3F Keycap

MPN
B32-1300
Brand
Omron
Order Code
15-5348
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1000+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 274 in stock

The Omron B32-1300 switch bezels/caps are grey in colour and measure 12x12 millimetres.

Designed for the B3F series, they provide a durable and aesthetic cover for switches.

These keycaps enhance the tactile feel and visibility of button interfaces.

Typical applications include consumer electronics and industrial control panels.


Type Tactile Switch Cap
Contact Configuration N/A
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length N/A
Outline Dimensions 7.3 x 6.25
Illumination None
Operating Force N/A
Cap Colour Ivory
For Use With 3W
Shape Square
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot