Omron B32-1310 Switch Bezel Cap Black 12X12 B3F Keycap

MPN
B32-1310
Brand
Omron
Order Code
15-5812
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
650+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Available to back orderBack order, lead time 4 months

The Omron B32-1310 is a black 12x12 mm switch bezel cap designed for Omron B3F tactile switches.

This keycap enhances the usability and aesthetic of electronic devices.

It is typically used in consumer electronics and industrial control panels.

The durable construction ensures long-lasting performance.


Type Switch Bezel
Contact Configuration N/A
Switch Operation Momentary
Mounting Type Bolt Holes
Actuator Type Bezel Cap
Current Rating N/A
Dimensions 12x12
Cap Colour Black
For Use With 3W
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot