Omron B32-1360 Switch Bezel/Cap White 12X12 B3F Keycap

MPN
B32-1360
Brand
Omron
Order Code
15-5395
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
700+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 275 in stock

The Omron B32-1360 is a white switch bezel or cap designed for 12x12 B3F keycaps.

It features a compact and durable construction suitable for high-usage environments.

This product enhances tactile feedback and aesthetic appeal for electronic devices.

Typical applications include keyboards, control panels, and customisable electronic projects.


Type Switch Bezel
Contact Configuration N/A
Switch Operation Momentary
Mounting Type Bolt Holes
Actuator Type Bezel Cap
Current Rating N/A
Dimensions 12x12
Cap Colour White
For Use With 3W
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot