Omron B32-1210 B3F Switch Keycap Black 9X9 Square

MPN
B32-1210
Brand
Omron
Order Code
15-4506
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
300+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 678 in stock

The Omron B32-1210 is a black, 9x9 mm square keycap designed for B3F switches.

It offers a durable and precise tactile feel suitable for mechanical keyboards.

The keycap enhances the user interface and improves typing accuracy.

Typical applications include professional gaming keyboards and custom switch modules.


Type Switch Bezel
Contact Configuration N/A
Switch Operation Momentary
Actuator Type Bezel Cap
Current Rating N/A
Dimensions 9x9
Cap Colour Black
For Use With 3W
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot