Omron B32-1000 Switch Bezel Cap Ivory 4X4 B3F Key Cap

MPN
B32-1000
Brand
Omron
Order Code
15-5193
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
700+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 1,000 in stock

Omron's B32-1000 switch bezel cap in ivory is designed for compatibility with 4x4 B3F key switches.

This durable component enhances user interface by providing a distinct touchpoint.

It is commonly used in industrial controls and electronic devices for easy identification and operation.

The B32-1000 ensures precision fit and reliable performance in demanding applications.


Type Switch Bezel
Contact Configuration N/A
Switch Operation Momentary
Mounting Type Bolt Holes
Actuator Type Bezel Cap
Current Rating N/A
Dimensions 4x4
Cap Colour Ivory
For Use With 3W
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot