Omron B32-1350 Key Top Switch Bezel Cap Green 12x12mm

MPN
B32-1350
Brand
Omron
Order Code
15-4512
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
500+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 950 in stock

The Omron B32-1350 is a key top switch bezel cap.

It is green and measures 12x12mm.

This component is typically used for enhancing the appearance and usability of switch interfaces.

Typical applications include various electronic devices where user interaction with switches is required.


Type Switch Bezel
Contact Configuration SPDT
Mounting Type PCB (Through Hole)
Actuator Type Bezel Cap
Current Rating N/A
Dimensions 12x12

Reviews

Be the first to submit a review

Trustpilot