Omron D2VW-01-1M(D)(CHN) Microswitch 30V DC 0.1A On/(On) |
05-6369
|
|
Despatched within 4 working days - 6 in stock
|
1+ £6.28
| 1+ |
£6.28 |
| 10+ |
£5.77 |
| 100+ |
£5.58 |
Price per unit Ex VAT
|
SPDT |
0.1A |
On/(On) |
250 VAC |
30 |
Hinge Lever |
Open end cable |
1 change-over |
|
D2VW011m |
|
D2VWM |
Bag |
|
|
|
1 x On/(On) |
|
30V DC |
|
Omron D2VW01L1B1M Microswitch 1pc Snap-acting Limit Switch bagged |
05-6370
|
|
Despatched within 4 working days - 11 in stock
|
1+ £6.83
Price per unit Ex VAT
|
SPDT |
100mA |
|
250 VAC |
30 |
Hinge Lever |
|
|
|
|
|
D2VWM |
Bag |
|
|
|
|
|
|
|
Omron D2VW-01L1B-1MS-0(D)(CHN) Microswitch 30 V DC 0.1 A 1 On/(On) |
05-6371
|
|
|
1+ £10.66
Price per unit Ex VAT
|
SPDT |
0.1A |
On/(On) |
250 VAC |
30 |
Hinge Lever |
Open end cable |
1 change-over |
|
D2VW01L1B1MS0 |
|
D2VWM |
Bag |
|
|
|
1 x On/(On) |
|
30V DC |
|
Omron D2VW-01L2A-1M(D)(CHN) Microswitch 30V DC 0.1A On/(On) Single Bag |
05-6372
|
|
|
1+ £6.69
Price per unit Ex VAT
|
SPDT |
0.1A |
On/(On) |
125V |
30 |
Hinge Lever |
Open end cable |
1 change-over |
|
D2VW01L2A1m |
|
D2VWM |
Bag |
|
|
|
1 x On/(On) |
|
30V DC |
|
Omron D2VW-5-1(D)(CHN) Microswitch 250 V DC 5 A 1 On/(On) |
05-6373
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £6.39
| 1+ |
£6.39 |
| 50+ |
£5.99 |
| 150+ |
£4.47 |
| 250+ |
£4.37 |
Price per unit Ex VAT
|
SPDT |
5A |
On/(On) |
250 VDC |
30 |
Plunger |
Type C CEE 7/16 plug 4.8mm |
1 change-over |
250V ac |
D2VW51 |
30V dc |
D2VW |
Bag |
No |
IP67 |
85°C |
1 x On/(On) |
10000000Operations |
250V DC |
Sealed Miniature |
Omron D2VW-5-1HS Microswitch 250V 5A SPDT Panel Mount Plunger Actuator |
05-6374
|
|
Despatched within 4 working days - 71 in stock
|
1+ £5.03
| 1+ |
£5.03 |
| 10+ |
£4.62 |
| 100+ |
£4.52 |
Price per unit Ex VAT
|
SPDT |
5A |
On/(On) |
250 VAC |
30 |
Pin Plunger |
Type C CEE 7/16 plug 4.8mm |
1 change-over |
250V ac |
D2VW51HS |
30V dc |
D2VW |
Bag |
No |
IP67 |
85°C |
1 x On/(On) |
10000000Operations |
250V DC |
Sealed Miniature |
Omron D2VW-5L1-1M(D)(CHN) Microswitch 250V DC 5A 1x On/(On) |
05-6375
|
|
Despatched within 4 working days - 20 in stock
|
1+ £11.19
| 1+ |
£11.19 |
| 10+ |
£9.83 |
| 100+ |
£7.95 |
| 500+ |
£6.10 |
Price per unit Ex VAT
|
SPDT |
5A |
On/(On) |
250 VAC |
30 |
Hinge Lever |
Open end cable |
1 change-over |
250V ac |
D2VW5L11m |
30V dc |
D2VWM |
Box |
No |
IP67 |
85°C |
1 x On/(On) |
10000000Operations |
250V DC |
Sealed Miniature |
Omron D2VW-5L1B-1(D)(CHN) Microswitch 250V DC 5A On/(On) |
05-6376
|
|
Despatched within 4 working days - 11 in stock
|
1+ £4.11
| 1+ |
£4.11 |
| 10+ |
£3.75 |
| 100+ |
£3.61 |
Price per unit Ex VAT
|
SPDT |
5A |
On/(On) |
250 VAC |
30 |
Pin Plunger |
Type C CEE 7/16 plug 4.8mm |
1 change-over |
|
D2VW5L1B1 |
|
D2VW |
Box |
|
|
|
1 x On/(On) |
|
250V DC |
|
Omron D2VW-5L1B-1M Microswitch 250V DC 5A Snap acting Limit Switch |
05-6377
|
|
Available to back orderPlease contact us for lead time
|
1+ £7.77
Price per unit Ex VAT
|
SPDT |
5A |
Off/(On) |
250 VAC |
30 |
|
Open end cable |
1 change-over |
|
D2VW5L1B1m |
|
D2VWM |
Bag |
|
|
|
1 x On/(On) |
|
250V DC |
|
Omron D2VW-5L2A-1 Microswitch 250VDC 5A 1xOn/(On) Snap acting Switch |
05-6378
|
|
|
1+ £4.78
Price per unit Ex VAT
|
SPDT |
5A |
On/(On) |
250 VAC |
250 |
Long Lever |
Type C CEE 7/16 plug 4.8mm |
1 change-over |
|
D2VW5L2A1 |
|
D2VW |
Bag |
|
|
|
1 x On/(On) |
|
250V DC |
|
Omron D2VW-5L2A-1M Microswitch 250V DC 5A Snap action Limit Switch |
05-6379
|
|
Despatched within 4 working days - 15 in stock
|
1+ £5.43
Price per unit Ex VAT
|
SPDT |
5A |
On/(On) |
250 VAC |
30 |
Lever |
Open end cable |
1 change-over |
|
D2VW5L2A1m |
|
D2VWM |
Bag |
|
|
|
1 x On/(On) |
|
250V DC |
|
Omron D2VW-5L2A-1MS Microswitch 250VDC 5A SPDT Panel Mount Roller Lever |
05-6380
|
|
Despatched within 4 working days - 10 in stock
|
1+ £15.90
| 1+ |
£15.90 |
| 25+ |
£15.31 |
| 50+ |
£14.73 |
Price per unit Ex VAT
|
SPCO |
5A |
On/(On) |
250 VAC |
250 |
Short Hinge Lever |
Open end cable |
1 change-over |
250V ac |
D2VW5L2A1MS |
30V dc |
D2VWM |
Bag |
No |
IP67 |
85°C |
1 x On/(On) |
10000000Operations |
250V DC |
Sealed Miniature |
Omron D2VW-5L3-1M Microswitch 250 V DC 5 A Snap acting Switch |
05-6381
|
|
Despatched within 4 working days - 60 in stock
|
1+ £12.03
Price per unit Ex VAT
|
SPDT |
5A |
Off/(On) |
250 VDC |
30 |
Long Lever |
Open end cable |
1 change-over |
|
D2VW5L31m |
|
D2VWM |
Bag |
|
|
|
1 x On/(On) |
|
250V DC |
|