Omron D2VW-5L2A-1M Microswitch 250V DC 5A Snap action Limit Switch

Image Representative of Range

Omron D2VW-5L2A-1M Microswitch 250V DC 5A Snap action Limit Switch

MPN
D2VW-5L2A-1M
Brand
Omron
EAN-13
2050007639022
Order Code
05-6379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Omron D2VW-5L2A-1M is a microswitch designed for high durability and reliable performance, capable of handling up to 250 V DC and 5 A. Features include a single-pole, double-throw configuration with an On/(On) function, suitable for detecting small movements or micro-level operations. It is typically used in industrial control systems, home appliances, and automation equipment for precision switching applications.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Lever
Connection Open end cable
Contact Type 1 change-over
Engineering Part No D2VW5L2A1m
Engineering Series No D2VWM
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot