Omron D2VW-5-1(D)(CHN) Microswitch 250 V DC 5 A 1 On/(On)

Image Representative of Range

Omron D2VW-5-1(D)(CHN) Microswitch 250 V DC 5 A 1 On/(On)

MPN
D2VW-5-1(D)(CHN)
Brand
Omron
EAN-13
2050007638575
Order Code
05-6373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.39
50+ £5.99
150+ £4.47
250+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Omron D2VW-5-1(D)(CHN) is a microswitch featuring a single-pole double-throw (SPDT) configuration with a hinge lever.

It is sealed for protection against dust and water, enhancing its durability in harsh environments.

This switch is typically used in applications requiring reliable, precision control such as in home appliances and industrial equipment.

Its robust design ensures long-lasting performance in demanding conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VDC
Voltage Rating - DC 30
Actuator Type Plunger
Connection Type C CEE 7/16 plug 4.8mm
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2VW51
Engineering Series No D2VW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Sealed Miniature
Minimum Operating Temperature 40°C
Operating Force 1.96N
Packaging Type Bag
Product Type Micro Switch
Series 2V
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot